1318 | HEYCO
Cover cap, (H) 11.5 mm, head Ø 48.3 mm, mounting Ø 44.5 mm, PC, clear, for mounting holes, 1318
Order No.: 12H9948
EAN: 4099891755058
MPN:
1318
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9520 € *
Standard delivery time from the manufacturer is: 4 Weeks
Window “View Port” Plug, 1318, HEYCO
The 1318 is a window “View Port” plug with mounting hole diameter range 44,5 mm and multiple locking steps for panel thickness up to 3,2 mm.
Features
- Molded of transparent poly-carbonate for internal viewing or light transmission
- Snap into mounting holes with fingertip pressure-no tools required
- Locking fingers in fractional increments up to the maximum panel thickness
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover cap | |
| Suitable for | mounting holes | |
| Height | 11.5 mm | |
| Head Diameter | 48.3 mm | |
| Mounting hole size | 44.5 mm | |
| Colour | clear | |
| Material | PC | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 115 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |