S6445 | HEYCO
Edge clip, stainless steel, silver, (L x W x H) 24.6 x 12.7 x 9.9 mm, S6445
Order No.: 12H8135
EAN: 4099891205560
MPN:
S6445
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.595 € *
Standard delivery time from the manufacturer is: 4 Weeks
Cable clip for edge mounting, type Heyman 206538
For simple finger pressure mounting, with hook for solid seating, rounded edges, corrosion resistant.
For cable diameter: 5.0 mm to 7.6 mm
Clamping range: 1.4 mm to 3.2 mm
Material: stainless steel
Certifications: UL, CSA
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | edge clip | |
| Length | 24.6 mm | |
| Width | 12.7 mm | |
| Height | 9.9 mm | |
| Self-adhesive | No | |
| Material | stainless steel | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |