3383 | HEYCO

Cable clamp, PA, black, (W) 12.7 mm, 3383

Order No.: 12H5381
MPN:
3383
3383 HEYCO Cable Holders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1607 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
321.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.1607 €

Cable clamp, 3383, HEYCO

Cable clamp for clamping cable or tubing securely into place.

Features

  • Resist corrosion, salt water, weak acids, gasoline, alcohol, oil, grease, and common solvents.
  • Standard material Nylon 6/6
  • For Snap Rivets compatible with cable clamps
Technical specifications
Filter Property Value
Product type cable clamp
Width 12.7 mm
Self-adhesive No
Material PA
Colour black
Logistics
Property Value
Customs tariff number 39269097
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes