3373 | HEYCO
Cable clamp, PA, black, (W) 12.7 mm, 3373
Order No.: 12H5361
MPN:
3373
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0869 € *
Standard delivery time from the manufacturer is: 4 Weeks
Cable clamp, 3373, HEYCO
Cable clamp for clamping cable or tubing securely into place.
Features
- Resist corrosion, salt water, weak acids, gasoline, alcohol, oil, grease, and common solvents.
- Standard material Nylon 6/6
- For Snap Rivets compatible with cable clamps
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable clamp | |
| Width | 12.7 mm | |
| Self-adhesive | No | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |