3240 | HEYCO
Cable gland, with bend protection, PG9, 19 mm, Clamping range 3.5 to 8 mm, IP68, black, 3240
Order No.: 12H6544
EAN: 4099891198824
MPN:
3240
Unit Price (€ / pc.)
2.4990 € *
Available: 314 pcs.
Total Price:
2.50 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4990 €
25 pcs.
2.1182 €
100 pcs.
1.9516 €
250 pcs.
1.8564 €
1000 pcs.
1.6898 €
*incl. VAT plus shipping costs
Subject to prior sale
Cord grips, type Heyman 32../34.
With anti-kink bushing, DIN 40430 conduit thread. Installable in mounting holes with or without thread. Material: PA 6.6 to UL 94 V-2. Seal ring: Neoprene. Operating temperatures: max. 80 °C. Degree of protection to DIN 40050: IP 68. Certifications: UL, CSA, VDE.
Technical attributes (Pg size, cable diameter, mounting hole (M), dimensions (C/D), width across flats (W), color): Pg 9, 3.5 to 8.0, M 15.5, C 73.5/D 8.0 mm, W 19, black
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Version | with bend protection | |
| Thread size | PG9 | |
| min. clamping range | 3.5 mm | |
| max. clamping range | 8 mm | |
| spanner size | 19 mm | |
| Degree of protection (IP) | IP68 | |
| Material | PA | |
| Colour | black | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |