3214BH | HEYCO
Counter nut, PG11, 24 mm, Clamping range 5 to 12 mm, gray, 3214BH
Order No.: 12H6570
EAN: 4099891198879
MPN:
3214BH
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3094 € *
Standard delivery time from the manufacturer is: 4 Weeks
Pg locknuts, type 32.
Made of PA 6.6. Width across flats (W) in mm.
Technical attributes (Pg size, cable diameter, mounting hole (M), dimensions (C/D), width across flats (W), color): Pg 11, W 24, gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | counter nut | |
| Thread size | PG11 | |
| min. clamping range | 5 mm | |
| max. clamping range | 12 mm | |
| spanner size | 24 mm | |
| Material | PA | |
| Colour | gray | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |