3213BH | HEYCO
Counter nut, PG11, 24 mm, black, 3213BH
Order No.: 12H6568
EAN: 4099891198862
MPN:
3213BH
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5117 € *
Available: 3 pcs.
Total Price:
0.51 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5117 €
50 pcs.
0.4522 €
100 pcs.
0.3808 €
500 pcs.
0.3451 €
1000 pcs.
0.3094 €
*incl. VAT plus shipping costs
Subject to prior sale
Pg locknuts, type 32.
Made of PA 6.6. Width across flats (W) in mm.
Technical attributes (Pg size, cable diameter, mounting hole (M), dimensions (C/D), width across flats (W), color): Pg 11, W 24, black
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | counter nut | |
| Thread size | PG11 | |
| spanner size | 24 mm | |
| Material | PA | |
| Colour | black | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |