1247 | HEYCO
Cable gland, 22 mm, Clamping range 9.1 to 10.9 mm, black, 1247
Order No.: 12H2882
EAN: 4099891198633
MPN:
1247
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3808 € *
Available: 896 pcs.
Total Price:
3.81 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3808 €
100 pcs.
0.3332 €
500 pcs.
0.3070 €
1000 pcs.
0.2892 €
5000 pcs.
0.2511 €
*incl. VAT plus shipping costs
Subject to prior sale
Cord grips with strain relief, type Heyman 1../2.
For round cables. The snap-in mounting bracket prevents tensile stress, pressure or torsion stress on the round power cords; Material: PA 6.6, UL 94 V-2, black. Operating temperatures: –35 to +105 °C. Certifications: UL, CSA.
For maximum wall thickness of 3.2 mm, type 2.
Technical attributes (type, cable diameter (CD), mounting hole diameter (A, B), overall length (C), color): 201028, CD 9.4 to 10.9 mm, A 22.2, B 19.6, C 19.1 mm, black
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| min. clamping range | 9.1 mm | |
| max. clamping range | 10.9 mm | |
| spanner size | 22 mm | |
| Material | PA | |
| Colour | black | |
| min. operating temperature | -35 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |