2776 | HEYCO
Venting cap, round, PA, (H x Ø) 11.5 mm x 48.4 mm, black, for panel thicknesses up to 3.2 mm, 2776
Order No.: 12H5749
MPN:
2776
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2939 € *
Standard delivery time from the manufacturer is: 4 Weeks
Venting cap, 2776, HEYCO
Features
- Permit the passage of air for ventilation and heat dissipation
- Quick and easy installation with only fingertip pressure
- Convex, matte finish head tapers to a thin edge
- Locking fingers in fractional increments up to the maximum panel thickness
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | venting cap | |
| Design | round | |
| Material | PA | |
| Height | 11.5 mm | |
| diameter | 48.4 mm | |
| Colour | black | |
| Suitable for | panel thicknesses up to 3.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |