2697 | HEYCO

Venting cap, straight, PA, (L x H) 11.5 mm x 11.5 mm, black, for panel thicknesses up to 3.2 mm, 2697

Order No.: 12H3630
EAN: 4099889551396
MPN:
2697
2697 HEYCO Accessories for Enclosures
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:

Venting caps, type Heyman VP-875.

Made of nylon. With 9 vent holes. For snap-in mounting in sheet metal with a maximum thickness of 3.2 mm; Mounting hole diameter: 22.2 mm. Head diameter (B): 25.8 mm. Length (C): 11.5 mm. Color: dull black.

Type: 2697, venting cap

Technical specifications
Filter Property Value
Product type venting cap
Design straight
Material PA
Length 11.5 mm
Height 11.5 mm
Colour black
Suitable for panel thicknesses up to 3.2 mm
Logistics
Property Value
Country of origin US
Customs tariff number 39269097
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement