LSP07330 | HESCON
Solder terminal, LSP07330, height 24.7 mm
Order No.: 12H404
EAN: 4099889465211
MPN:
LSP07330
Unit Price (€ / pc.)
10.3411 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
10.34 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3411 €
5 pcs.
9.5795 €
10 pcs.
9.0321 €
25 pcs.
8.5204 €
50 pcs.
8.1277 €
*incl. VAT plus shipping costs
Subject to prior sale
Ceramic terminals, type LSP.
For screw fastener, with M 3 threaded pin.
Type: LSP07330, height 24.7 mm
Technical specifications
Filter | Property | Value |
---|---|---|
diameter | 8 mm | |
Length | 24.7 mm | |
Material | brass |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |