FGA02060 | HESCON
FGA02060, solder terminal, 6-pole, H 45 mm
Order No.: 12H414
EAN: 4099889465242
MPN:
FGA02060
Unit Price (€ / pc.)
10.2697 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
513.49 € *
Price list
Quantity
Price per unit*
50 pcs.
10.2697 €
150 pcs.
9.8175 €
500 pcs.
9.2701 €
*incl. VAT plus shipping costs
Subject to prior sale
Ceramic terminals, type FGA.
For screw fastener, with M 3 threaded pin.
Type: FGA02060, solder terminal, 6 pole, H 45 mm
Technical specifications
diameter | 6 mm | |
Length | 45 mm | |
Material | brass |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |