F0000100 | HESCON
F0000100, solder terminal
Order No.: 12H390
EAN: 4099889465174
MPN:
F0000100
Unit Price (€ / pc.)
4.2483 € *
Standard delivery time from the manufacturer is: 5 Weeks
Ceramic terminals, type F0000100.
For screw fastener; Fastening hole diameter: 2.1 mm.
Type: F0000100, solder terminal
Technical specifications
Filter | Property | Value |
---|---|---|
diameter | 6 mm | |
Length | 24 mm | |
Material | brass |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |