2 405 219 | Hengstler
Frame, for time counter, 2 405 219
Order No.: 30K3480
EAN: 4099891477783
MPN:
2 405 219
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.2725 € *
Standard delivery time from the manufacturer is: 1 Week
219, frame size 48 x 48 mm, 45 x 45 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | frame | |
| Suitable for | time counter |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90299000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 7/1/06 |
| SVHC free | Yes |