TICO-MFH-100-240VAC-TR-1 | Hengstler
Tico-Multifunction Counter 0 772 441
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
248.71 € *
Standard delivery time from the manufacturer is: 1 Week
Multifunction counter, TICO-MFH-100-240VAC-TR-1, HENGSTLER
Features
- Easy to operate
- Four different backlight colours
- Intensity of backlighting can now be adjusted
- Large, clearly readable 48 x 48 mm display
- Easy installation via plug-in terminals
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Counting frequency | 60 kHz | |
| Pulse duration | 17 ms | |
| Voltage | 30 VDC | |
| Width | 48 mm | |
| Height | 48 mm | |
| Installation depth | 120 mm | |
| Assembly | built-in mounting | |
| Connection | screw connection | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90291000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |