0 887 414 | Hengstler
887 Adding preset counter w/ front panel mounting24DC 3ST RT/RE 55X53
Order No.: 30K3892
MPN:
0 887 414
0887414
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
403.4100 € *
Standard delivery time from the manufacturer is: 3 Weeks
Adding preset counter, 0 887 414, Hengstler
Type 886-887 has impressively compact dimensions. The front panel is available in different sizes and is variable. This electromechanical adding preset counter can be supplied with an electric or manual reset function. The display is available as a 3 digit version with permanently visible presets.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Counting frequency | 25 Hz | |
| Pulse duration | 20 ms | |
| Voltage | 230 VAC | |
| Width | 60 mm | |
| Height | 75 mm | |
| Installation depth | 65.5 mm | |
| Assembly | screw/tension spring fastening | |
| Connection | plug-in connector 2.8 x 0.8 mm | |
| Degree of protection (IP) | IP30 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90291000 |
| Country of origin | SK |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |