0 772 112 | Hengstler
Panel-mount multi-function counter, 0 772 112
NCNR (non cancelable / non returnable)
Panel multifunctional counters, type Hengstler Tico 772.
Universal use as tachometer and time/shift/stack/preset counter; Display: reflective LCD, 2 lines, 6 digits. Numeral height line 1/line 2: 9.3/7.2 mm. Signal times: can be programmed separately up to 599.99 seconds. Counting frequency: max. 60 kHz (single-channel count). Duty cycle: 100 %. Value retention: non-volatile memory, approx.10 years. Degree of protection: front/connections: IP 65/20. Safety class: II, EN/IEC 61010-1. Ambient temperatures: 0 to +50 °C. DIN dimension: 48 x 48 mm. Mounting cutout: 45 x 45 mm. Weight: approx. 200 g.
Technical attributes (type, supply voltage, outputs): 0 772 112, 24 VAC, 2 relays
| Filter | Property | Value |
|---|---|---|
| Counting frequency | 60 Hz | |
| Pulse duration | 17 ms | |
| Voltage | 24 VDC | |
| Width | 48 mm | |
| Height | 48 mm | |
| Installation depth | 110 mm | |
| Assembly | built-in mounting | |
| Connection | screw connection | |
| Degree of protection (IP) | IP65 |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90291000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |
| SVHC free | Yes |