0 734 000 | Hengstler
FUNCTION COU.073400
Order No.: 30K5170
EAN: 4099891455262
MPN:
0 734 000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
211.5582 € *
Standard delivery time from the manufacturer is: 1 Week
Pulse counter, 0 734 000, Hengstler
Features
- LCD display, 8-digit, 12 mm height, very good contrast due to
- Backlight with a supply of 10-28 VDC
- Power supply via lithium battery
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Counting frequency | 30 Hz | |
| Pulse duration | 12 ms | |
| Width | 72 mm | |
| Height | 36 mm | |
| Assembly | front mounting | |
| Connection | screw connection | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 90291000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 7/1/06 |
| RoHS conform | not_relevant |
| SVHC free | Yes |