0 732 003 | Hengstler
Panel-mount pre-set multi-function counter, 0 732 003
Panel multifunctional preset counters, type Hengstler Tico 732.
The device allows custom programming for operation as pulse counter (max. 2 presets), shift counter, batch counter, timer or tachometer (factory default = pulse counter); Features: compact DIN dimensions 48 x 48 mm (flange), cutout 45 x 45 mm, depth (behind panel): 93.5 mm. Degree of protection: IP 65 at the front, easy operation, direct selection of parameters by means of decade keyboard. Voltage supply: 12 to 24 VDC or 230 VAC/±10 %. Inputs: transistor PNP / NPN logic or NO contacts. One relay output with changeover contacts and a PNP transistor-output, depending on the selected mode. All signal times can be programmed individually, decimal mode programming is supported, retention time of non-volatile memory: at least 10 years, red 7.6 mm LED display or 9.0 mm LCD, –99.999 to 999.999. 2 programmable counter inputs: phase discriminator, differential mode (add/sub), count direction (count/direction), or adder mode (add/add), maximum counting frequency: max. 5.0 kHz, 2.5 kHz for 2-channel mode. All counters can be reset separately. Time counter mode: up to 3 decimal places (milliseconds). Tachometer mode: pulse width or period measurement. Timebase: 1/m or 1/s. Minimum frequency: 0.125 Hz.
Technical attributes (type, display, preset, power supply, outputs (rel is relay, trans is Transistor)): 003, LCD, 1 preset, 230 VAC, 1 rel/1 trans
| Filter | Property | Value |
|---|---|---|
| Counting frequency | 2.5 kHz | |
| Voltage | 230 VAC | |
| Width | 48 mm | |
| Height | 48 mm | |
| Assembly | built-in mounting | |
| Degree of protection (IP) | IP65 |
| Property | Value |
|---|---|
| Country of origin | CN |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |
| SVHC free | Yes |