0 635 550 | Hengstler
Panel-mount pulse counter, 0 635 550
Order No.: 30K4205
EAN: 4099891455118
MPN:
0 635 550
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
77.8141 € *
Standard delivery time from the manufacturer is: 1 Week
Panel pulse counters, type Hengstler 0 635.
Compact design, for snap-on mounting on 35 mm-DIN rails, without reset function, clear readings; Number of digits: 6. Sampling rate: 10 pps. Power consumption: 80 mW/5.0 V, 200 mW/12 V, 400 mW/24 V, 350 mW/115 V, 665 mW/220 V. Duty cycle: 100%. Residual ripple at DC operation: max. 48%. Operating temperatures: –10 to +50 °C. Digit height: 14 mm. Dimensions: 68.5 x 25.5 x 28 mm.
Type: 0 635 550, pulse counter, operation on 115/230 VAUC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Counting frequency | 10 Hz | |
| Voltage | 230 VAC | |
| Width | 25.5 mm | |
| Height | 68.5 mm | |
| Assembly | built-in mounting | |
| Connection | screw connection | |
| Degree of protection (IP) | IP10 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90291000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |
| SVHC free | Yes |