0 486 764 | Hengstler
Pulse counter 486.764
Order No.: 30K3873
EAN: 4099891454890
MPN:
0 486 764
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
406.4683 € *
Standard delivery time from the manufacturer is: 1 Week
Pulse counter, 0 486 764, Hengstler
Impulszähler, 764, 24 VDC, elektronische Nullrückstellung
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Counting frequency | 60 Hz | |
| Voltage | 24 VDC | |
| Width | 50 mm | |
| Height | 50 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90291000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |
| SVHC free | Yes |