63430 | HELUKABEL

PVC-switching strand, FÜNFNORM H07V2-K, 4.0 mm², AWG 12, white-orange, outer Ø 4.1 mm, 63430

Order No.: 93F9410
EAN: 4060892189487
MPN:
63430
63430 HELUKABEL Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
1.4994 € *
Available: 0 mtr.
Available in 5 Days: 2,745 mtr.
Leadtime: 6 Weeks **
Total Price:
457.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
305 mtr.
1.4994 €

Single core, 63430, HELUKABEL

The 63430 is a PVC single core with five norms connecting jumper wire primarily, designed for exportes, used in machine tools. The approbation of HAR, UL-AWM, UL-MTW, CSA-AWM, CSA-Equipment-wire make possible an economical storekeeping and simplification of parts list.

Technical specifications
Core insulation material PVC
Outer diameter 4.1 mm
AWG cross-section AWG 12
Colour weiß-orange
Halogen free No
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, blank
Cable cross-section 4,0 mm²
Rated voltage 750 V
Rated voltage U0 450 V
Test voltage 2 kV
Temperature range (active) 5 °C bis 90 °C
Temperature range (unmoved) -40 °C bis 90 °C
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes