63427 | HELUKABEL
PVC-switching strand, FÜNFNORM H07V2-K, 4.0 mm², AWG 12, blue/white, outer Ø 4.1 mm, 63427
Unit Price (€ / mtr.)
1.4994 € *
Standard delivery time from the manufacturer is: 6 Weeks
Single core, 63427, HELUKABEL
The 63427 is a PVC single core with five norms connecting jumper wire primarily, designed for exportes, used in machine tools. The approbation of HAR, UL-AWM, UL-MTW, CSA-AWM, CSA-Equipment-wire make possible an economical storekeeping and simplification of parts list.
Technical specifications
AWG cross-section | AWG 12 | |
Halogen free | No | |
Temperature range (active) | 5 °C to 90 °C | |
Cable material | copper, bright | |
Rated voltage | 750 V | |
Outer diameter | 4.1 mm | |
Rated voltage U0 | 450 V | |
Core insulation material | PVC | |
Conductor category | CL.5 = fine stranded | |
Temperature range (unmoved) | -40 °C to 90 °C | |
Cable cross-section | 4.0 mm² | |
Colour | blue/white | |
Test voltage | 2 kV |
Download
Logistics
Customs tariff number | 85444995 |
Compliance
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |