51577 | HELUKABEL
Switching strand, halogen free, HELUTHERM 400, 25 mm², AWG 4, green/yellow, outer Ø 10.4 mm, 51577
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
171.9312 € *
Standard delivery time from the manufacturer is: 6 Weeks
Stranded wire, 51577, HELUKABEL
The 51577 single core stranded wire is especially suited for use in the aviation and aerospace industry, in power stations, in engine design as well as in chemical, steel and metallurgical plants.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| Cable cross-section | 25 mm² | |
| AWG cross-section | AWG 4 | |
| Colour | green/yellow | |
| Outer diameter | 10.4 mm | |
| Halogen free | Yes | |
| Standard number | VDE 0482 | |
| Cable material | nickel | |
| Conductor category | CL.2 = stranded | |
| Temperature range (unmoved) | -60 °C to 400 °C | |
| Rated voltage | 500 V | |
| Rated voltage U0 | 300 V | |
| Test voltage | 2 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |