62749 | HELU

PVC data cable, 6-wire, 0.382 mm², AWG 22, gray, 62749

Order No.: 93F8060
EAN: 4060892095054
MPN:
62749
62749 HELU Data Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
14.2443 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
1,424.43 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
14.2443 €

Data cable, 62749, HELUKABEL

The 62749 is a screened, multi-core PVC data and control cable. Cross-sections with PLTC-ER and ITC-ER approval suitable for open, unprotected installation in cable trays to the machine; their outstanding oil resistance (OIL RES I & II) makes them ideally suited as connecting and joining cables and also for control, signal and measuring systems in industrial plants. The flexible cable structure facilitates installation inside and outside of machines and switch cabinets. The double-screening with aluminium foil (100% coverage) and copper braid (approx. 85% coverage) guarantee superior EMC protection. Applications: tool machines, control panels, measuring devices, production automation, cable ducts, renewable energies.

Features

  • Highly flexible
  • Easy to install
  • Oil resistant to OIL RES I & II
Technical specifications
Filter Property Value
Version data cable
Number of cores 6
Cable cross-section 0.382 mm²
AWG cross-section AWG 22
Outer diameter 8.8 mm
Colour gray
Material PVC
Cable material copper, tin-plated
Core insulation material PVC
Shielding shielded
Halogen free No
Drag chain suitable No
Temperature range (unmoved) -25 °C to 105 °C
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes