52043 | HELUKABEL
Glass silk connection cable HELUTHERM 400-MULTI-ES 3 G 2.5 mm², AWG 14, white, 52043
Unit Price (€ / mtr.)
26.8345 € *
Standard delivery time from the manufacturer is: 6 Weeks
Connecting cable, 52043, HELUKABEL
Control and connection cable for applications with extremely high connection and ambient temperatures, e.g. in metallurgical, steel and rolling mills, foundries, glass and ceramics factories, furnace and power plant construction, thermoplastic forming; use only in dry environments.
Features
- Halogen-free
- Asbestos-free
- Cadmium-free
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Drag chain suitable | No | |
| Material | glass silk | |
| Protective conductor available | Yes | |
| AWG cross-section | AWG 14 | |
| Rated voltage | 500 V | |
| Rated voltage U0 | 300 V | |
| Cable material | copper, nickel-plated | |
| Test voltage | 2 kV | |
| Product type | connection cable | |
| Number of cores | 3 | |
| Core insulation material | glass silk | |
| Halogen free | Yes | |
| Temperature range (unmoved) | -60 °C to 400 °C | |
| Colour | white | |
| Outer diameter | 9.5 mm | |
| Cable cross-section | 2.5 mm² |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |