49920 | HELUKABEL
PVC control line SUPERTRONIC 310-C-PVC 2 x 0.14 mm², AWG 26, shielded, gray, 49920
Unit Price (€ / mtr.)
1.4399 € *
Standard delivery time from the manufacturer is: 6 Weeks
PVC Control cable, 49920, HELUKABEL
A highly-flexible PVC control cable suitable for frequent and fast lifting and bending stresses in machines and tool building, robot systems and on constantly moving machine components. Long service lives guarantee reliable function and good cost efficiency. For applications which go beyond standard solutions (for example for composting appliances or high shelf conveyors with extremely high processing speeds etc.) we recommend for our especially developed enquiry sheet for energy guiding systems.
FEATURES
- Highly flexible
- Flame-retardant
- Oil-resistant
- Cadmium-free
Technical Data
- Cable material: Copper, bright
- Core insulation material: PVC
- Color: gray
- Conductor category: Cl.5 = fine-stranded
Technical specifications
Filter | Property | Value |
---|---|---|
Standard number | UL, CSA | |
Cable material | copper, bright | |
Test voltage | 1.5 kV | |
Conductor category | CL.5 = fine stranded | |
Core insulation material | PVC | |
Material | PVC | |
Version | control line | |
Temperature range (unmoved) | -40 °C to 80 °C | |
Temperature range (active) | -5 °C to 80 °C | |
Halogen free | No | |
Protective conductor available | No | |
Outer diameter | 4.4 mm | |
AWG cross-section | AWG 26 | |
Drag chain suitable | Yes | |
Colour | gray | |
Number of cores | 2 | |
Rated voltage | 300 V | |
Shielding | shielded | |
Cable cross-section | 0.14 mm² |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85444995 |
Compliance
Property | Value |
---|---|
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |