49788 | HELUKABEL

PUR control line 4 x 0.34 mm², AWG 22, gray, 49788

Order No.: 93F4325
EAN: 4099891254209
MPN:
49788
49788 HELUKABEL Control Cables
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Halogen-free control cable, 49788, HELUKABEL

Especially suited for drag chain installation in dry, moist and wet environments and outdoors with flexible movement and without tensile stress or forced movements. A highly flexible PVC control cable suitable for frequent and fast lifting and bending stresses in machines and tool building, robot systems and on constantly moving machine components. Long service lives guarantee reliable function and good cost efficiency. The dense screening assures interference-free transmission of all signals and impulses.

FEATURES

  • Low-adhesion
  • High tensile strength
  • High abrasion resistance
  • UV and ozone resistance

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: PP
  • Color: gray
  • Conductor category: Cl.6 = finest-stranded
Technical specifications
Filter Property Value
Product type control line
Number of cores 4
Cable cross-section 0.34 mm²
AWG cross-section AWG 22
Colour gray
Material PUR
Outer diameter 5.2 mm
Halogen free Yes
Protective conductor available No
Cable material copper, bright
Conductor category CL.6 = finest stranded
Core insulation material PP
Drag chain suitable Yes
Standard number UL, CSA
Rated voltage 300 V
Rated voltage U0 300 V
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -30 °C to 80 °C
Test voltage 1.5 kV
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes