18049 | HELUKABEL
PVC control line TRONIC (LiYY) 42 x 0.25 mm², AWG 24, unshielded, gray, 18049
Unit Price (€ / mtr.)
6.9496 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
694.96 € *
Price list
Quantity
Price per unit*
100 mtr.
6.9496 €
500 mtr.
6.5212 €
*incl. VAT plus shipping costs
Subject to prior sale
PVC Control cable, 18049, HELUKABEL
These cables are used for flexible use with free movement without tensile stress or forced movements in dry, moist and wet rooms but not suitable for open air, wherever the construction requirements call for a minimum outer diameter, TRONIC is the suitable cable to use. This applies especially to such areas as tool making and machine industries as well as electronic, computer, measurement and control sectors.
FEATURES
- Good chemical resistance
- Oil-resistant
- Flame-retardant
- Cadmium-free
Technical Data
- Cable material: Copper, bright
- Core insulation material: PVC
- Color: gray
- Conductor category: Cl.5 = fine-stranded
Technical specifications
Filter | Property | Value |
---|---|---|
Halogen free | No | |
Colour | gray | |
Test voltage | 1.2 kV | |
Cable cross-section | 0.25 mm² | |
Outer diameter | 12.2 mm | |
Version | control line | |
Rated voltage U0 | 300 V | |
Material | PVC | |
Temperature range (active) | -5 °C to 80 °C | |
AWG cross-section | AWG 24 | |
Number of cores | 42 | |
Protective conductor available | No | |
Rated voltage | 500 V | |
Temperature range (unmoved) | -40 °C to 80 °C | |
Shielding | unshielded | |
Core insulation material | PVC | |
Conductor category | CL.5 = fine stranded | |
Drag chain suitable | No | |
Cable material | copper, bright |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85444995 |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |