99051 | HELUKABEL

Order No.: 93F9304
EAN: 4060892375729
MPN:
99051
Series: VM-ZE
99051 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
5.5692 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
556.92 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
5.5692 €

Strain relief, 99051, HELUKABEL

Nickel plated brass strain relief, Temperature range up to +200°C.

Applications

  • Machine and plant construction
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Filter Property Value
Product type strain relief
Material brass, nickel-plated
Colour metal
Logistics
Property Value
Customs tariff number 74198090
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes