905881 | HELUKABEL

Order No.: 93F9302
EAN: 4060892375842
MPN:
905881
Series: VM-ZE
905881 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
20.4561 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
511.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
20.4561 €

Strain relief, 905881, HELUKABEL

Nickel plated brass strain relief, Temperature range up to +200°C.

Applications

  • Machine and plant construction
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Filter Property Value
Product type strain relief
Material brass, nickel-plated
Colour metal
Logistics
Property Value
Customs tariff number 74198090
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes