905878 | HELUKABEL
Unit Price (€ / pc.)
4.2959 € *
Standard delivery time from the manufacturer is: 6 Weeks
Strain relief, 905878, HELUKABEL
Nickel plated brass strain relief, Temperature range up to +200°C.
Applications
- Machine and plant construction
- Automation technology
- Vehicle construction and shipbuilding
- Railway technology
- Installation technology
- Control cabinet construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | strain relief | |
| Material | brass, nickel-plated | |
| Colour | metal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |