91894 | HELU
Insulated wire end ferrule, 10 mm², 28 mm/18 mm long, DIN 46228, ivory, 91894
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0738 € *
Available in 5 Days: 1,200 pcs. - if ordered today
Core end sleeve, 91894, HELUKABEL
The 91894 insulated core end sleeve prevents stripped wires from fanning. The hopper-shaped plastic collar enables them to be pushed easily onto the wires.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 10 mm² | |
| Isolated | Yes | |
| Colour | ivory | |
| Length | 28 mm | |
| Pin lenght | 18 mm | |
| Standard number | DIN 46228 | |
| Contact material | copper | |
| Material Insulation | polypropylene | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |