34157 | HELU
Fire alarm cable, 4-wire, JE-H(St)H, 2 x 2 x 0.8 mm, red, 34157
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
2.5704 € *
Available in 5 Days: 400 mtr. - if ordered today
Fire alarm cable, 34157, HELUKABEL
The 34157 is a static screened installation cable for telecommunication purposes. The static screen prevents strong interference impulse. Suitable for fixed installation everywhere, where in case of fire human life and material assets are to be protected and a safety conciousness take a special significance, e. g. in industrial complexes, public buildings, hotels, airports, under ground railway networks, hospitals.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of cores | 4 | |
| Cable structure | 2 x 2 x 0.8 mm | |
| Colour | red | |
| Outer diameter | 7.5 mm | |
| Halogen free | Yes | |
| Cable material | copper, bright | |
| Core insulation material | polymer | |
| Temperature range (unmoved) | -30 °C to 70 °C | |
| Temperature range (active) | -5 °C to 50 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |