34051 | HELU
Sheathed line, 8-wire, J-H(ST)H, 4 x 2 x 0.6 mm, gray, 34051
NCNR (non cancelable / non returnable)
Installation cable, 34051, HELUKABEL
The halogen-free installation cable with improved characteristics in the case of fire is used for the telephone transmission, measurement and control technology. The static screen protects the transmission circuits against outer electrical interferences. A fire propagation is prevented through high oxygen index of the insulation material and produce no corrosive gases in case of fire. This cable is preferably used for telecommunication installations in dry and damp premises, and in or under plaster.
| Filter | Property | Value |
|---|---|---|
| Number of cores | 8 | |
| Cable structure | 4 x 2 x 0.6 mm | |
| Colour | gray | |
| Outer diameter | 7.3 mm | |
| Halogen free | Yes | |
| Cable material | copper, bright | |
| Temperature range (unmoved) | -30 °C to 70 °C | |
| Temperature range (active) | -5 °C to 50 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |