33206 | HELU
Data and computer cable, 60-wire, J-2Y(ST)Y, 30 x 2 x 0.6 mm, gray, PVC, 33206
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
8.7941 € *
Standard delivery time from the manufacturer is: 6 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of cores | 60 | |
| Cable structure | 30 x 2 x 0.6 mm | |
| Colour | gray | |
| Material | PVC | |
| Outer diameter | 14 mm | |
| Halogen free | No | |
| Cable material | copper, bright | |
| Core insulation material | PE | |
| Temperature range (unmoved) | -40 °C to 70 °C | |
| Temperature range (active) | -5 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |