33202 | HELU

Data and computer cable, 12-wire, J-2Y(ST)Y, 6 x 2 x 0.6 mm, gray, PVC, 33202

Order No.: 93F3863
EAN: 4099891267575
MPN:
33202
Series: J-2Y(ST)Y
33202 HELU Telecommunication Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
1.4399 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
143.99 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
1.4399 €
Technical specifications
Filter Property Value
Number of cores 12
Cable structure 6 x 2 x 0.6 mm
Colour gray
Material PVC
Outer diameter 7.6 mm
Halogen free No
Cable material copper, bright
Core insulation material PE
Temperature range (unmoved) -40 °C to 70 °C
Temperature range (active) -5 °C to 70 °C
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes