33103 | HELU
Telephone cable, 20-wire, J-YY Bd, 10 x 2 x 0.6 mm, gray, PVC, 33103
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
1.9278 € *
Standard delivery time from the manufacturer is: 6 Weeks
Telephone installation cable, 33103, HELUKABEL
J-YY installation cable is preferably used as telephone cables in telephone stations and sub-extensions,in dry and damp premises, and in or under plaster, in the open air for fixed installation. Telephone-Installation cable is not allowed for purposes of high current and power installation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of cores | 20 | |
| Cable structure | 10 x 2 x 0.6 mm | |
| Colour | gray | |
| Material | PVC | |
| Outer diameter | 8.5 mm | |
| Halogen free | No | |
| Cable material | copper, bright | |
| Core insulation material | PVC | |
| Temperature range (unmoved) | -30 °C to 70 °C | |
| Temperature range (active) | -5 °C to 50 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |