33037 | HELU
Fire alarm cable, 6-wire, J-Y(St)Y Lg, 3 x 2 x 0.8 mm, red, PVC, 33037
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
1.4518 € *
Available in 5 Days: 100 mtr. - if ordered today
Fire detection cable, 33037, HELUKABEL
This cable type with electrostatic screening (St) protects the transmission circuits against extern electrical interferences. The installation cable laid up in pairs is preferably used for telecommunication installation in dry and damp premises, and in or under plaster, in the open air for fixed installation. This cable is suitable for telephone stations and sub-extensions, for signal and data transmission.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of cores | 6 | |
| Cable structure | 3 x 2 x 0.8 mm | |
| Colour | red | |
| Material | PVC | |
| Outer diameter | 8.5 mm | |
| Halogen free | No | |
| Cable material | copper, bright | |
| Core insulation material | PVC | |
| Temperature range (unmoved) | -30 °C to 70 °C | |
| Temperature range (active) | -5 °C to 50 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |