11023424 | HELU
Cable length meter, 10-1500 m, plastic, 178 g, 11023424
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
571.20 € *
Standard delivery time from the manufacturer is: On Request
Cable length measuring device, 11023424, HELUKABEL
Cable length measuring device for automatic measurement documentation and length determination on the reel or ring. Suitable for use indoors, in industrial environments, laboratories and on construction sites.
Features
- Only works in conjunction with the free Aufmaster app
- Measurement of all electrically conductive cables with at least 2 cores
- Battery life at 20°C approx. 8 days at 8 hours each
- Battery charging time approx. 2 hours
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable length meter | |
| measurement range | 10-1500 m | |
| Material | plastic | |
| Weight | 178 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90318080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |