400151 | HELU
, 400151
NCNR (non cancelable / non returnable)
Combination cable, 400151, HELUKABEL
The HELUSOUND DMX+POWER hybrid cable combines a shielded light control wire and the power supply wire. The DMX-cable, which is shielded by a tin-coated copper braiding is perfectly suited for the control of light systems and mixing boards (110 Ohm characteristic intrinsic impedance). It highlights a soft PVC insulation and it is qualified for the use at indoor and outdoor installations. The DMX cable can also be used for the transmission of audio signals such as a microphone wire or as a power supply wire for active loudspeaker systems.
| Filter | Property | Value |
|---|---|---|
| Version | DMX cable | |
| Number of cores | 5 | |
| Cable cross-section | 1 x 2 x 0.25 mm² + 3G1.5 mm² | |
| Outer diameter | 13.2 mm | |
| Colour | black | |
| Halogen free | No | |
| Material | PVC | |
| Cable material | copper, bright | |
| Core insulation material | PE/PVC | |
| Temperature range (unmoved) | -30 °C to 70 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |