400081 | HELU
, 400081
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
3.6057 € *
Standard delivery time from the manufacturer is: 6 Weeks
Combination cable, 400081, HELUKABEL
The hybrid DMX Power cable is used in the professional DMX light controller. It transmits power for the light and control signals for the movement. The cable is compact, flexible and easy to process.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DMX cable | |
| Number of cores | 4 | |
| Cable cross-section | 1 x 2 x 0.24 mm² + 2 x 1.0 mm² | |
| Outer diameter | 7.4 mm | |
| Colour | black | |
| Halogen free | No | |
| Material | PVC | |
| Cable material | copper, bright | |
| Core insulation material | PE/PVC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |