400032 | HELU
, 400032
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
1.5946 € *
Standard delivery time from the manufacturer is: 6 Weeks
DMX cable, 400032, HELUKABEL
The 2-core HELUSOUND AES/EBU and DMX patch cable is protected against external interferences by its copper spiral screen. This cable is suitable for permanent laying for the control of lighting systems or for connecting digital audio amplifiers. It can be installed indoors and outdoors.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DMX cable | |
| Number of cores | 2 | |
| Cable cross-section | 0.34 mm² | |
| Outer diameter | 6.4 mm | |
| Colour | black | |
| Halogen free | No | |
| Material | PVC | |
| Cable material | copper, bright | |
| Core insulation material | PE | |
| Temperature range (unmoved) | -30 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |