NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
4.8671 € *
Standard delivery time from the manufacturer is: 6 Weeks
Audio cable, 400026, HELUKABEL
The multipaired, digital HELUSOUND AES/EBU audio cable is characterised by its shielding in pairs, its element sheaths and by the additional overall sheath. This cable is suitable for the transmission of digital audio signals.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | audio cable | |
| Number of cores | 8 | |
| Cable cross-section | 0.22 mm² | |
| Outer diameter | 11.8 mm | |
| Colour | black | |
| Shielding | shielded | |
| Halogen free | No | |
| Material | PVC | |
| Cable material | copper, tin-plated | |
| Core insulation material | PE | |
| Temperature range (unmoved) | -20 °C to 75 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |