NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
1.2376 € *
Standard delivery time from the manufacturer is: 6 Weeks
Audio cable, 400021, HELUKABEL
The HELUSOUND AES/EBU audio cable is a 2-core, symmetrical and shielded digital sound cable with flexible spiral screen and PVC outer sheath. The cable is suitable for longer transmission rates and larger data volumes, the transmission of digital and analog audio signals and can therefore, for example, be used for connecting audio amplifiers, digital mixers, DAT recorders etc.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | audio cable | |
| Number of cores | 2 | |
| Cable cross-section | 0.22 mm² | |
| Outer diameter | 5 mm | |
| Colour | black | |
| Shielding | shielded | |
| Halogen free | No | |
| Material | PVC | |
| Cable material | copper, bright | |
| Core insulation material | PE | |
| Temperature range (unmoved) | -25 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |