40186 | HELU
Speaker cable, 2-wire, 2.5 mm², unshielded, PVC, transparent, 40186
Order No.: 93F7178
EAN: 4060892304934
MPN:
40186
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
3.3558 € *
Standard delivery time from the manufacturer is: 6 Weeks
Speaker cable, 40186, HELUKABEL
Copper wire bare, finely stranded acc. to DIN VDE 0295 Class 5 / IEC 60228 Class 5.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | speaker cable | |
| Number of cores | 2 | |
| Cable cross-section | 2.5 mm² | |
| Colour | transparent | |
| Width | 7.5 mm | |
| Halogen free | No | |
| Marking | No | |
| Cable material | copper, bright | |
| Material | PVC | |
| Shielding | unshielded |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |