40181 | HELU
Speaker cable, 2-wire, 0.75 mm², unshielded, PVC, transparent, 40181
Order No.: 93F7170
EAN: 4060892304880
MPN:
40181
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
1.4042 € *
Available: 95 mtr.
Available in 5 Days: 3,000 mtr. - if ordered today
Total Price:
1.40 € *
Price list
Quantity
Price per unit*
1 mtr.
1.4042 €
10 mtr.
1.2971 €
50 mtr.
1.1900 €
100 mtr.
1.1186 €
500 mtr.
1.0472 €
*incl. VAT plus shipping costs
Subject to prior sale
Speaker cable, 40181, HELUKABEL
Copper wire bare, finely stranded acc. to DIN VDE 0295 Class 5 / IEC 60228 Class 5.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | speaker cable | |
| Number of cores | 2 | |
| Cable cross-section | 0.75 mm² | |
| Colour | transparent | |
| Width | 4.9 mm | |
| Halogen free | No | |
| Marking | No | |
| Cable material | copper, bright | |
| Material | PVC | |
| Shielding | unshielded |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |