40027 | HELU
Speaker cable, 2-wire, 4.0 mm², unshielded, PVC, black/red, 40027
Order No.: 93F7175
EAN: 4060892304866
MPN:
40027
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
3.7485 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
374.85 € *
Price list
Quantity
Price per unit*
100 mtr.
3.7485 €
500 mtr.
3.5105 €
*incl. VAT plus shipping costs
Subject to prior sale
Speaker cable, 40027, HELUKABEL
Copper wire bare, finely stranded acc. to DIN VDE 0295 Class 5 / IEC 60228 Class 5.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | speaker cable | |
| Number of cores | 2 | |
| Cable cross-section | 4.0 mm² | |
| Colour | black/red | |
| Width | 8.2 mm | |
| Halogen free | No | |
| Marking | No | |
| Cable material | copper, bright | |
| Material | PVC | |
| Shielding | unshielded |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |