400118 | HELU
Speaker cable, 2-wire, 4.0 mm², unshielded, FRNC, black, 400118
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
4.0936 € *
Available in 5 Days: 500 mtr. - if ordered today
Total Price:
409.36 € *
Price list
Quantity
Price per unit*
100 mtr.
4.0936 €
500 mtr.
3.8437 €
*incl. VAT plus shipping costs
Subject to prior sale
Speaker cable, 400118, HELUKABEL
The 400118 speaker cable is the safe solution for increasing demands on the security in case of fire, as flame retardant, low smoke, halogen-free, no corrosion damage by released gases and fumes, no flame propagation provide for local flame propagation for the integrity of important systems.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | speaker cable | |
| Number of cores | 2 | |
| Cable cross-section | 4.0 mm² | |
| Colour | black | |
| Outer diameter | 9.4 mm | |
| Halogen free | Yes | |
| Cable material | copper, bright | |
| Core insulation material | FRNC | |
| Material | FRNC | |
| Shielding | unshielded | |
| Temperature range (unmoved) | -5 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |