400111 | HELU
Speaker cable, 2-wire, 4.0 mm², unshielded, PUR, black, 400111
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
4.0936 € *
Available in 5 Days: 500 mtr. - if ordered today
Total Price:
409.36 € *
Price list
Quantity
Price per unit*
100 mtr.
4.0936 €
500 mtr.
3.8437 €
*incl. VAT plus shipping costs
Subject to prior sale
Speaker cable, 400111, HELUKABEL
The 400111 speaker cable is the robust solution for medium and high mechanical stresses, as robust, abrasion-resistant and cut resistant. Also suitable for outdoor use.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | speaker cable | |
| Number of cores | 2 | |
| Cable cross-section | 4.0 mm² | |
| Colour | black | |
| Outer diameter | 9.4 mm | |
| Halogen free | No | |
| Cable material | copper, bright | |
| Core insulation material | PVC | |
| Material | PUR | |
| Shielding | unshielded | |
| Temperature range (unmoved) | -25 °C to 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |